STMicroelectronics L6562ATDTR, Power Factor Controller, 70 kHz, 22.5 V 8-Pin, SOIC

RS Stock No.: 188-8535Brand: STMicroelectronicsManufacturers Part No.: L6562ATDTR
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

60µA

Maximum Source Current

-5mA

IC Type

Power Factor Controller IC

Maximum Sink Current

4.5mA

Maximum Supply Current

5.5 mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Height

1.65mm

Length

5mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 163.50

₪ 6.54 Each (In a Pack of 25) (ex VAT)

₪ 191.30

₪ 7.652 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics L6562ATDTR, Power Factor Controller, 70 kHz, 22.5 V 8-Pin, SOIC
Select packaging type

₪ 163.50

₪ 6.54 Each (In a Pack of 25) (ex VAT)

₪ 191.30

₪ 7.652 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics L6562ATDTR, Power Factor Controller, 70 kHz, 22.5 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25₪ 6.54₪ 163.50
50 - 75₪ 6.525₪ 163.12
100 - 225₪ 5.19₪ 129.75
250 - 975₪ 5.175₪ 129.38
1000+₪ 3.72₪ 93.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

60µA

Maximum Source Current

-5mA

IC Type

Power Factor Controller IC

Maximum Sink Current

4.5mA

Maximum Supply Current

5.5 mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Height

1.65mm

Length

5mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more