STMicroelectronics L4986B, PFC Controller, 130 kHz

RS Stock No.: 249-0877Brand: STMicroelectronicsManufacturers Part No.: L4986B
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

130 kHz

Start-up Supply Current

400 → 550µA

IC Type

Power Factor Controller IC

Maximum Source Current

-0.7A

Maximum Sink Current

1.5A

Maximum Supply Current

25 mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics L4986B, PFC Controller, 130 kHz
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics L4986B, PFC Controller, 130 kHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Switching Frequency

130 kHz

Start-up Supply Current

400 → 550µA

IC Type

Power Factor Controller IC

Maximum Source Current

-0.7A

Maximum Sink Current

1.5A

Maximum Supply Current

25 mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more