Technical documents
Specifications
Brand
STMicroelectronicsSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Analogue
Accuracy
± 0.5 °C, ± 3.5%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 to +120 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+120 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Package Type
HLGA
Length
2mm
Height
0.9mm
Width
2mm
Resolution
16 bit
Dimensions
2 x 2 x 0.9mm
Country of Origin
Malta
Product details
HTS221 Humidity and Temperature Capacitive Digital Sensor, STMicroelectronics
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces.
HTS221 is available in a small top-holed cap land grid array (HLGA) package, guaranteed to operate over a temperature range from -40°C up to +120°C. It has many uses but some of the main uses include: Air conditioning, heating, ventilation, air humidifiers, refrigerators, wearable devices, smart home products, industrial automation, respiratory equipment and asset tracking. The HS221 also comes pre-calibrated straight from the factory.
Features –
Tiny 2x2x0.9 mm design
SPI and I²C interfaces
16-bit humidity and temperature data output
Low power consumption: 2 μA @ 1 Hz ODR
Selectable ODR from 1 Hz to 12.5 Hz
High rH sensitivity: 0.004% rH/LSB
Humidity accuracy: ± 3.5% rH, 20 to +80% rH
Temperature accuracy: ± 0.5 °C 15 to +40 °C
0% to 100% relative humidity range with high sensitivity
1.7V to 3.6V supply voltage
Temperature & Humidity Sensors, STMicroelectronics
₪ 118,200.00
₪ 14.775 Each (On a Reel of 8000) (ex VAT)
₪ 138,294.00
₪ 17.287 Each (On a Reel of 8000) (inc. VAT)
8000
₪ 118,200.00
₪ 14.775 Each (On a Reel of 8000) (ex VAT)
₪ 138,294.00
₪ 17.287 Each (On a Reel of 8000) (inc. VAT)
8000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Analogue
Accuracy
± 0.5 °C, ± 3.5%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 to +120 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+120 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Package Type
HLGA
Length
2mm
Height
0.9mm
Width
2mm
Resolution
16 bit
Dimensions
2 x 2 x 0.9mm
Country of Origin
Malta
Product details
HTS221 Humidity and Temperature Capacitive Digital Sensor, STMicroelectronics
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces.
HTS221 is available in a small top-holed cap land grid array (HLGA) package, guaranteed to operate over a temperature range from -40°C up to +120°C. It has many uses but some of the main uses include: Air conditioning, heating, ventilation, air humidifiers, refrigerators, wearable devices, smart home products, industrial automation, respiratory equipment and asset tracking. The HS221 also comes pre-calibrated straight from the factory.
Features –
Tiny 2x2x0.9 mm design
SPI and I²C interfaces
16-bit humidity and temperature data output
Low power consumption: 2 μA @ 1 Hz ODR
Selectable ODR from 1 Hz to 12.5 Hz
High rH sensitivity: 0.004% rH/LSB
Humidity accuracy: ± 3.5% rH, 20 to +80% rH
Temperature accuracy: ± 0.5 °C 15 to +40 °C
0% to 100% relative humidity range with high sensitivity
1.7V to 3.6V supply voltage