Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Digital Audio Power Amplifier
Output Type
CMOS
Application
Car Radio High Power Applications
Maximum Power
32W
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Package Type
PowerSO20
Pin Count
20
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Digital Audio Power Amplifier
Output Type
CMOS
Application
Car Radio High Power Applications
Maximum Power
32W
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Package Type
PowerSO20
Pin Count
20