STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO

RS Stock No.: 882-0278Brand: STMicroelectronicsManufacturers Part No.: DISCOVERY
brand-logo

Technical documents

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

STM

Processor Part Number

STM32F746NGH6

Processor Type

MCU

Product details

Discovery Kit for STM32F746NG Microcontroller

The STM32F746G-DISC0 Discovery Kit is an evaluation kit based on the STM32F7 microcontrollers (MCUs). The STM32F746G-DISC0 features an LCD screen and is ideal for designing applications featuring audio, sensors, graphics, video and high-speed connectivity.

What is the STM32F7?
The STM32F7 are very high performance MCUs. They feature a Cortex-M7 32-bit core and is ideal for applications requiring a high processing power.
The on-board MCU is the STM32F746NGH6, with 1Mb Flash memory and 340Kb RAM, all in a 216-pin BGA package.

Arduino Connectivity
The STM32F746G-DISC0 features the relevant connectors to allow you to add on Arduino connectivity. With this expandability, the STM32F746G-DISC0 enables you to add a large range of add-on boards with different functionalities.

What’s on-board?
MCU: 216MHz STM32F746NGH6 Cortex-M7 core microcontroller
MCU Memory: 1MB Flash, 340KB SRAM
LCD Controller: LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
Screen: 4.3in 480 x 272pixel LCD display panel with touch screen
Camera Connector: DCMI (suitable module STM32F4DIS-CAM RS 880-2069)
Memory: 128Mb Flash, 128Mb SDRAM
Audio Codec: On-board WM8994 stereo audio Codec
Audio Line: 3.5mm jack stereo audio Line In and Out
Speaker: 2 x stereo speaker outputs
Microphone: 2 x MP34DT01TR MEMS microphones on DFSDM inputs
Buttons: Reset and User
SD: MicroSD card slot
USB OTG: HS & FS via Micro-AB connector
Debugger: ST LINK/V2-1 via USB Mini-B connector
Ethernet: 10/100 Ethernet via RJ45 connector
Power Supply: 3.3V or 5Vdc power supply output for external circuits
WiFi or Ext-EEP daughterboard connector
Arduino Uno V3 format Shield connectors

Stock information temporarily unavailable.

₪ 715.22

₪ 715.22 Each (ex VAT)

₪ 836.81

₪ 836.81 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO

₪ 715.22

₪ 715.22 Each (ex VAT)

₪ 836.81

₪ 836.81 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

STM

Processor Part Number

STM32F746NGH6

Processor Type

MCU

Product details

Discovery Kit for STM32F746NG Microcontroller

The STM32F746G-DISC0 Discovery Kit is an evaluation kit based on the STM32F7 microcontrollers (MCUs). The STM32F746G-DISC0 features an LCD screen and is ideal for designing applications featuring audio, sensors, graphics, video and high-speed connectivity.

What is the STM32F7?
The STM32F7 are very high performance MCUs. They feature a Cortex-M7 32-bit core and is ideal for applications requiring a high processing power.
The on-board MCU is the STM32F746NGH6, with 1Mb Flash memory and 340Kb RAM, all in a 216-pin BGA package.

Arduino Connectivity
The STM32F746G-DISC0 features the relevant connectors to allow you to add on Arduino connectivity. With this expandability, the STM32F746G-DISC0 enables you to add a large range of add-on boards with different functionalities.

What’s on-board?
MCU: 216MHz STM32F746NGH6 Cortex-M7 core microcontroller
MCU Memory: 1MB Flash, 340KB SRAM
LCD Controller: LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
Screen: 4.3in 480 x 272pixel LCD display panel with touch screen
Camera Connector: DCMI (suitable module STM32F4DIS-CAM RS 880-2069)
Memory: 128Mb Flash, 128Mb SDRAM
Audio Codec: On-board WM8994 stereo audio Codec
Audio Line: 3.5mm jack stereo audio Line In and Out
Speaker: 2 x stereo speaker outputs
Microphone: 2 x MP34DT01TR MEMS microphones on DFSDM inputs
Buttons: Reset and User
SD: MicroSD card slot
USB OTG: HS & FS via Micro-AB connector
Debugger: ST LINK/V2-1 via USB Mini-B connector
Ethernet: 10/100 Ethernet via RJ45 connector
Power Supply: 3.3V or 5Vdc power supply output for external circuits
WiFi or Ext-EEP daughterboard connector
Arduino Uno V3 format Shield connectors