Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics, 28V Zener Diode 1.7 W Through Hole 2-Pin DO-15

RS Stock No.: 190-6746Brand: STMicroelectronicsManufacturers Part No.: BZW06-28
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

28V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.7 W

Package Type

DO-15

Pin Count

2

Maximum Reverse Leakage Current

200nA

Dimensions

3.53 (Dia.) x 6.75mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics, 28V Zener Diode 1.7 W Through Hole 2-Pin DO-15

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics, 28V Zener Diode 1.7 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

28V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.7 W

Package Type

DO-15

Pin Count

2

Maximum Reverse Leakage Current

200nA

Dimensions

3.53 (Dia.) x 6.75mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more