Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics BUT100 NPN Bipolar Transistor, 125 V, 3-Pin TO-3

RS Stock No.: 686-7922Brand: STMicroelectronicsManufacturers Part No.: BUT100
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

125 V

Package Type

TO-3

Mounting Type

Through Hole

Maximum Power Dissipation

300 W

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

8.7 x 39.5 x 26.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics BUT100 NPN Bipolar Transistor, 125 V, 3-Pin TO-3

P.O.A.

STMicroelectronics BUT100 NPN Bipolar Transistor, 125 V, 3-Pin TO-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

125 V

Package Type

TO-3

Mounting Type

Through Hole

Maximum Power Dissipation

300 W

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

8.7 x 39.5 x 26.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in