Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
10 A
Maximum Collector Emitter Voltage
400 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
300
Maximum Base Emitter Saturation Voltage
2.5 V
Maximum Collector Emitter Saturation Voltage
1.8 V
Maximum Collector Cut-off Current
0.5mA
Maximum Power Dissipation
125 W
Maximum Operating Temperature
+175 °C
Length
10.4mm
Height
15.75mm
Width
4.6mm
Dimensions
10.4 x 4.6 x 15.75mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
₪ 84.00
₪ 21.00 Each (Supplied in a Tube) (ex VAT)
₪ 98.28
₪ 24.57 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
4
₪ 84.00
₪ 21.00 Each (Supplied in a Tube) (ex VAT)
₪ 98.28
₪ 24.57 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
4
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
4 - 8 | ₪ 21.00 | ₪ 42.00 |
10 - 18 | ₪ 19.53 | ₪ 39.06 |
20 - 48 | ₪ 19.035 | ₪ 38.07 |
50+ | ₪ 18.525 | ₪ 37.05 |
Technical documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
10 A
Maximum Collector Emitter Voltage
400 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
300
Maximum Base Emitter Saturation Voltage
2.5 V
Maximum Collector Emitter Saturation Voltage
1.8 V
Maximum Collector Cut-off Current
0.5mA
Maximum Power Dissipation
125 W
Maximum Operating Temperature
+175 °C
Length
10.4mm
Height
15.75mm
Width
4.6mm
Dimensions
10.4 x 4.6 x 15.75mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.