Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics BLUENRG-345MC, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48

RS Stock No.: 210-9059Brand: STMicroelectronicsManufacturers Part No.: BLUENRG-345MC
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

32 bit ARM Cortex M0

Mounting Type

Surface Mount

Package Type

QFN48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics BLUENRG-345MC, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics BLUENRG-345MC, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Processing Unit

Microcontroller

Technology

32 bit ARM Cortex M0

Mounting Type

Surface Mount

Package Type

QFN48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more