STMicroelectronics BD140 PNP Transistor, -3 A, -80 V, 3-Pin SOT-32

RS Stock No.: 168-6074Brand: STMicroelectronicsManufacturers Part No.: BD140
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Product details

General Purpose PNP Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 235.50

₪ 4.71 Each (In a Tube of 50) (ex VAT)

₪ 275.54

₪ 5.511 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BD140 PNP Transistor, -3 A, -80 V, 3-Pin SOT-32

₪ 235.50

₪ 4.71 Each (In a Tube of 50) (ex VAT)

₪ 275.54

₪ 5.511 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BD140 PNP Transistor, -3 A, -80 V, 3-Pin SOT-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Product details

General Purpose PNP Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more