Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STMicroelectronics, Octal 12 bit- ADC 1Msps, 16-Pin TSSOP

RS Stock No.: 203-3381Brand: STMicroelectronicsManufacturers Part No.: ADC120IPT
brand-logo

Technical documents

Specifications

Number of ADCs

8

Resolution

12 bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial (SPI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

STMicroelectronics, Octal 12 bit- ADC 1Msps, 16-Pin TSSOP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

STMicroelectronics, Octal 12 bit- ADC 1Msps, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of ADCs

8

Resolution

12 bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial (SPI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more