Technical documents
Specifications
Brand
StieberInside Diameter
15mm
Outside Diameter
35mm
Torque
17Nm
Race Width
11mm
Series
62
Over-running Speed
8400rpm
Dynamic Load Rating
7.4kN
Static Load Rating
3.42kN
Keyway
Inner and Outer Race
Drag Torque
0.9Ncm
Stock information temporarily unavailable.
₪ 931.59
₪ 931.59 Each (ex VAT)
₪ 1,089.96
₪ 1,089.96 Each (inc. VAT)
Stieber CSK 15-P Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width
1
₪ 931.59
₪ 931.59 Each (ex VAT)
₪ 1,089.96
₪ 1,089.96 Each (inc. VAT)
Stieber CSK 15-P Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 931.59 |
5+ | ₪ 908.14 |
Technical documents
Specifications
Brand
StieberInside Diameter
15mm
Outside Diameter
35mm
Torque
17Nm
Race Width
11mm
Series
62
Over-running Speed
8400rpm
Dynamic Load Rating
7.4kN
Static Load Rating
3.42kN
Keyway
Inner and Outer Race
Drag Torque
0.9Ncm