Steinbach & Vollman Zinc Spring Hinge, Left-Handed, 127mm x 213mm x 10.5mm

RS Stock No.: 341-0472Brand: Steinbach & VollmanManufacturers Part No.: 38700020
View all in Hinges

Technical documents

Specifications

Material

Zinc

Hinge Type

Spring Hinge

Length

127mm

Width

213mm

Thickness

10.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman Zinc Spring Hinge, Left-Handed, 127mm x 213mm x 10.5mm

P.O.A.

Steinbach & Vollman Zinc Spring Hinge, Left-Handed, 127mm x 213mm x 10.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material

Zinc

Hinge Type

Spring Hinge

Length

127mm

Width

213mm

Thickness

10.5mm

You may be interested in