Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

STEGO Varioline LED-122 Series LED LED Lamp, 220 <arrow/> 240 V ac, 700 mm Length, 16 W, 6500K

RS Stock No.: 194-7767Brand: STEGOManufacturers Part No.: 12210.0-30
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

LED Lamp

Cabinet Lighting Type

LED Lamp With Socket

Luminosity

1730 lm

Voltage Rating

220 <arrow/> 240 V ac

Length

700 mm

Width

100 mm

Depth

44 mm

Wattage

16 W

Colour Temperature

6500K

Light Colour

Daylight

Current Rating

16 A

Series

Varioline LED-122

Lamp Supplied

Yes

Model

12210.0-30

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STEGO Varioline LED-122 Series LED LED Lamp, 220 <arrow/> 240 V ac, 700 mm Length, 16 W, 6500K

P.O.A.

STEGO Varioline LED-122 Series LED LED Lamp, 220 <arrow/> 240 V ac, 700 mm Length, 16 W, 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

LED Lamp

Cabinet Lighting Type

LED Lamp With Socket

Luminosity

1730 lm

Voltage Rating

220 <arrow/> 240 V ac

Length

700 mm

Width

100 mm

Depth

44 mm

Wattage

16 W

Colour Temperature

6500K

Light Colour

Daylight

Current Rating

16 A

Series

Varioline LED-122

Lamp Supplied

Yes

Model

12210.0-30

Country of Origin

Germany