STEGO Enclosure Heater, 48V dc, 350W Output, +50°C, 75mm x 65mm x

RS Stock No.: 182-9853Brand: STEGOManufacturers Part No.: 02810.2-00
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

STEGO

Output Power

350W

Air Flow

13.8m³/h

Supply Voltage

48V dc

Surface Temperature

+50 °C, +65°C

Height

75mm

Width

65mm

Series

CS 028

Country of Origin

Germany

Stock information temporarily unavailable.

₪ 1,031.13

₪ 1,031.13 Each (ex VAT)

₪ 1,206.42

₪ 1,206.42 Each (inc. VAT)

STEGO Enclosure Heater, 48V dc, 350W Output, +50°C, 75mm x 65mm x

₪ 1,031.13

₪ 1,031.13 Each (ex VAT)

₪ 1,206.42

₪ 1,206.42 Each (inc. VAT)

STEGO Enclosure Heater, 48V dc, 350W Output, +50°C, 75mm x 65mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Output Power

350W

Air Flow

13.8m³/h

Supply Voltage

48V dc

Surface Temperature

+50 °C, +65°C

Height

75mm

Width

65mm

Series

CS 028

Country of Origin

Germany