Steffen Plug-In Plug Adapter, 16A Output
RS Stock No.: 288-4274Brand: SteffenManufacturers Part No.: 683602104Distrelec Article No.: 30166183
Technical documents
Specifications
Brand
SteffenAdapter Type
Plug-In Adapter
Plug Type
Type J
Input Voltage
250V
Output Current
16A
Distrelec Product Id
30166183
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Steffen Plug-In Plug Adapter, 16A Output
1
P.O.A.
Steffen Plug-In Plug Adapter, 16A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SteffenAdapter Type
Plug-In Adapter
Plug Type
Type J
Input Voltage
250V
Output Current
16A
Distrelec Product Id
30166183
Country of Origin
Germany