Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

StarTech.com, 305m Cat6, Blue, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 192-9576Brand: StarTech.comManufacturers Part No.: WIRC6PATBLRL
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

CM Rated

American Wire Gauge

24 AWG

Number of Strands

8

Cable Shape

4 Twisted Pair

Standards Met

CE, REACH, RoHS

Conductor Strand Type

Stranded

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, 305m Cat6, Blue, U/UTP Unshielded, Unterminated PVC Sheath

P.O.A.

StarTech.com, 305m Cat6, Blue, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

CM Rated

American Wire Gauge

24 AWG

Number of Strands

8

Cable Shape

4 Twisted Pair

Standards Met

CE, REACH, RoHS

Conductor Strand Type

Stranded

Country of Origin

China