Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

StarTech.com 2 Port USB 3.0 USB A Hub, USB Powered, 69 x 42 x 22mm

RS Stock No.: 138-5533Brand: StarTech.comManufacturers Part No.: USB221SS
brand-logo
View all in Home

Technical documents

Specifications

Number of Usb Ports

2

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Dimensions

69 x 42 x 22mm

Depth

42mm

Height

22mm

Width

69mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₪ 399.39

₪ 399.39 Each (ex VAT)

₪ 467.29

₪ 467.29 Each (inc. VAT)

StarTech.com 2 Port USB 3.0 USB A Hub, USB Powered, 69 x 42 x 22mm

₪ 399.39

₪ 399.39 Each (ex VAT)

₪ 467.29

₪ 467.29 Each (inc. VAT)

StarTech.com 2 Port USB 3.0 USB A Hub, USB Powered, 69 x 42 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Usb Ports

2

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Dimensions

69 x 42 x 22mm

Depth

42mm

Height

22mm

Width

69mm

Country of Origin

China

You may be interested in