StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 0.5m
RS Stock No.: 246-3381Brand: StarTech.comManufacturers Part No.: R2ACC-50C-USB-CABLEDistrelec Article No.: 30294123

Technical documents
Specifications
Brand
StarTech.comLength
0.5m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
Rugged USB-A to USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
RoHS Compliant
Contact Material
Nickle
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 0.5m
1
P.O.A.
StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 0.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
0.5m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
Rugged USB-A to USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
RoHS Compliant
Contact Material
Nickle
Country of Origin
China