StarTech.com, 7.5m Cat6, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 230-5581Brand: StarTech.comManufacturers Part No.: N6PATC750CMGN
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Green

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, 7.5m Cat6, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

P.O.A.

StarTech.com, 7.5m Cat6, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Green

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

Country of Origin

China