StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 2m MUHSMF2M

RS Stock No.: 192-9447Brand: StarTech.comManufacturers Part No.: MUHSMF2MDistrelec Article No.: 30218765
brand-logo
View all in Aux Cables

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 2m MUHSMF2M

P.O.A.

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 2m MUHSMF2M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China