StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 75 x 40 x 13mm

RS Stock No.: 179-8040Brand: StarTech.comManufacturers Part No.: HB30A3A1CFBDistrelec Article No.: 30214147
brand-logo
View all in Home

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB Bus

Data Rate

5Gbit/s

Dimensions

75 x 40 x 13mm

Depth

40mm

Height

13mm

Width

75mm

Distrelec Product Id

30214147

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 409.06

₪ 409.06 Each (ex VAT)

₪ 478.60

₪ 478.60 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 75 x 40 x 13mm

₪ 409.06

₪ 409.06 Each (ex VAT)

₪ 478.60

₪ 478.60 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 75 x 40 x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB Bus

Data Rate

5Gbit/s

Dimensions

75 x 40 x 13mm

Depth

40mm

Height

13mm

Width

75mm

Distrelec Product Id

30214147

Country of Origin

Taiwan, Province Of China