Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

StarTech.com Dell EMC Compatible SFP Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 240-6212Brand: StarTech.comManufacturers Part No.: DACSFP10G3M
brand-logo

Technical documents

Specifications

Connector 2

SFP

Network Speed

10000Mbit/s

Maximum Data Transfer Rate

10Gbps

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Compatible Brands

Dell EMC

Connector B Gender

Male

Connector B

SFP

Connector A

SFP

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Dell EMC Compatible SFP Transceiver Module, Full Duplex, 10000Mbit/s

P.O.A.

StarTech.com Dell EMC Compatible SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 2

SFP

Network Speed

10000Mbit/s

Maximum Data Transfer Rate

10Gbps

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Compatible Brands

Dell EMC

Connector B Gender

Male

Connector B

SFP

Connector A

SFP

Country of Origin

China