Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

StarTech.com Monitor Arm for 1 x Screen, 34in Screen Size

RS Stock No.: 179-8019Brand: StarTech.comManufacturers Part No.: ARMSLIMDistrelec Article No.: 30231160
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75 mm, 100x100mm

Extension Arm

Yes

Maximum Load

7kg

Screen Size Maximum

34in

Depth

461mm

Colour

Black

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 972.28

₪ 972.28 Each (ex VAT)

₪ 1,137.57

₪ 1,137.57 Each (inc. VAT)

StarTech.com Monitor Arm for 1 x Screen, 34in Screen Size

₪ 972.28

₪ 972.28 Each (ex VAT)

₪ 1,137.57

₪ 1,137.57 Each (inc. VAT)

StarTech.com Monitor Arm for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75 mm, 100x100mm

Extension Arm

Yes

Maximum Load

7kg

Screen Size Maximum

34in

Depth

461mm

Colour

Black

Country of Origin

Taiwan, Province Of China