Technical documents
Specifications
Brand
StarTech.comNumber of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
24in
VESA Configurations
75x75 mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Maximum
24in
Depth
30mm
Colour
Silver
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Monitor Arm for 2 x Screen, 24in Screen Size
1
P.O.A.
StarTech.com Monitor Arm for 2 x Screen, 24in Screen Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
24in
VESA Configurations
75x75 mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Maximum
24in
Depth
30mm
Colour
Silver
Country of Origin
China