StarTech.com, 34in Screen Size

Technical documents
Specifications
Brand
StarTech.comMounting Surface
Desk & Grommet Clamp
Product Type
Monitor and Laptop Mount
Maximum Screen Size
34in
Extension Arm
Yes
Height
550mm
Height
550mm
Width
420mm
Width
420mm
Depth
708mm
Colour
Black
Weight
4.3kg
Distrelec Product Id
30379039
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comMounting Surface
Desk & Grommet Clamp
Product Type
Monitor and Laptop Mount
Maximum Screen Size
34in
Extension Arm
Yes
Height
550mm
Height
550mm
Width
420mm
Width
420mm
Depth
708mm
Colour
Black
Weight
4.3kg
Distrelec Product Id
30379039
Country of Origin
China