Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

StarTech.com Black 8U Steel Server Rack , with 4-Post Frame

RS Stock No.: 222-8271Brand: StarTech.comManufacturers Part No.: 4POSTRACK8U
brand-logo
View all in Server Racks

Technical documents

Specifications

Frame Type

4-Post

Rack Units

8U

Material

Steel

Colour

Black

Overall Height

459mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Black 8U Steel Server Rack , with 4-Post Frame

P.O.A.

StarTech.com Black 8U Steel Server Rack , with 4-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frame Type

4-Post

Rack Units

8U

Material

Steel

Colour

Black

Overall Height

459mm

Country of Origin

China