Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

StarTech.com Wall Mounting Monitor Wall Mount for 1 x Screen, 32in Screen Size

RS Stock No.: 287-3319Brand: StarTech.comManufacturers Part No.: 2PASTSC-WALL-MOUNT
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Wall Mount

Maximum Screen Size

32in

VESA Configurations

75 x75 mm, 100 x 100mm

Screen Size Maximum

32in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Wall Mounting Monitor Wall Mount for 1 x Screen, 32in Screen Size

P.O.A.

StarTech.com Wall Mounting Monitor Wall Mount for 1 x Screen, 32in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Wall Mount

Maximum Screen Size

32in

VESA Configurations

75 x75 mm, 100 x 100mm

Screen Size Maximum

32in

Country of Origin

Taiwan, Province Of China