Technical documents
Specifications
Brand
StarTech.comLength
3m
Video Connection Type
DisplayPort
USB Connection Type
USB C
USB Standard
USB C
Maximum Resolution
7680 x 4320
Refresh Rate
60Hz
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB C to DisplayPort Adapter Cable, USB C, - 7680 x 4320 @ 60Hz
1
P.O.A.
StarTech.com USB C to DisplayPort Adapter Cable, USB C, - 7680 x 4320 @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
3m
Video Connection Type
DisplayPort
USB Connection Type
USB C
USB Standard
USB C
Maximum Resolution
7680 x 4320
Refresh Rate
60Hz
Country of Origin
China