Technical documents
Specifications
Brand
Star MicronicsMounting Type
Through Hole
Maximum Supply Voltage
5V dc
Sound Level
85dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
9mm
Dimensions
12 x 9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.4kHz
Supply Current
40mA
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac MaxBrand: RS PRO
₪ 9.372Each (In a Bag of 5) (ex VAT)
P.O.A.
Star Micronics 85dB Through Hole High External Piezo Buzzer, 12 x 9mm, 5V dc Max
1
P.O.A.
Star Micronics 85dB Through Hole High External Piezo Buzzer, 12 x 9mm, 5V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac MaxBrand: RS PRO
₪ 9.372Each (In a Bag of 5) (ex VAT)
Technical documents
Specifications
Brand
Star MicronicsMounting Type
Through Hole
Maximum Supply Voltage
5V dc
Sound Level
85dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
9mm
Dimensions
12 x 9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.4kHz
Supply Current
40mA
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac MaxBrand: RS PRO
₪ 9.372Each (In a Bag of 5) (ex VAT)


