Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Stanley Mini Tripod LED Torch Black 8 lm, 89 mm

RS Stock No.: 531-4843Brand: StanleyManufacturers Part No.: 0-95-113
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Stanley

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

8 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area

No

Model

Mini Tripod

Beam Type

Spot

Length

89 mm

Colour

Black

Weight with Batteries

30g

Country of Origin

China

Product details

MaxLife Mini Penlight®

Small, high-intensity LED penlight with key ring and tripod
Head pivots in three positions
With 3 x LR41 batteries

You may be interested in
Stock information temporarily unavailable.

₪ 44.62

₪ 44.62 Each (ex VAT)

₪ 52.21

₪ 52.21 Each (inc. VAT)

Stanley Mini Tripod LED Torch Black 8 lm, 89 mm

₪ 44.62

₪ 44.62 Each (ex VAT)

₪ 52.21

₪ 52.21 Each (inc. VAT)

Stanley Mini Tripod LED Torch Black 8 lm, 89 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

8 lm

Case Material

Plastic

Batteries

Coin Cell

Hazardous Area

No

Model

Mini Tripod

Beam Type

Spot

Length

89 mm

Colour

Black

Weight with Batteries

30g

Country of Origin

China

Product details

MaxLife Mini Penlight®

Small, high-intensity LED penlight with key ring and tripod
Head pivots in three positions
With 3 x LR41 batteries

You may be interested in