Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley 3m Tape Measure, Metric

RS Stock No.: 667-5934Brand: StanleyManufacturers Part No.: 0-32-125
brand-logo
View all in Tape Measures

Technical documents

Specifications

Brand

Stanley

Length

3m

Blade Width

12.5 mm

Imperial or Metric

Metric

Country of Origin

France

Product details

Stanley Panoramic Tape Measure

Introducing a traditionally designed panoramic tape measure from Stanley that is ideal for all exterior and interior measurements. The measurement is read through a window, making it clear to the user. This high-quality tape measure has an easy to read 12.7 mm, wide tape includes metric measurements up too 3 metres in length. The tape blade is painted to ensure a longer life and improved durability.

Constructed from Brown plastic with an impact resistant viewing window for the most demanding of environments. The tape has no auto return and is pushed and pulled to the required length, this allows for easy measuring when working on your own.

Features and Benefits

Extra strong curved tape
Great for inner measurements for example for windows or doors
Impact resistant viewing window for easy reading
Extend to 3 metres
No auto return tape, push and pull to length
Accuracy class II

Typical applications

This Stanley Panoramic Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders
Architects
Carpenters
Electricians
Plumbers

You may be interested in
CK ST 3m Tape Measure, Metric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Stanley 3m Tape Measure, Metric

Calibration type

P.O.A.

Stanley 3m Tape Measure, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK ST 3m Tape Measure, Metric
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Stanley

Length

3m

Blade Width

12.5 mm

Imperial or Metric

Metric

Country of Origin

France

Product details

Stanley Panoramic Tape Measure

Introducing a traditionally designed panoramic tape measure from Stanley that is ideal for all exterior and interior measurements. The measurement is read through a window, making it clear to the user. This high-quality tape measure has an easy to read 12.7 mm, wide tape includes metric measurements up too 3 metres in length. The tape blade is painted to ensure a longer life and improved durability.

Constructed from Brown plastic with an impact resistant viewing window for the most demanding of environments. The tape has no auto return and is pushed and pulled to the required length, this allows for easy measuring when working on your own.

Features and Benefits

Extra strong curved tape
Great for inner measurements for example for windows or doors
Impact resistant viewing window for easy reading
Extend to 3 metres
No auto return tape, push and pull to length
Accuracy class II

Typical applications

This Stanley Panoramic Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders
Architects
Carpenters
Electricians
Plumbers

You may be interested in
CK ST 3m Tape Measure, Metric
P.O.A.Each (ex VAT)