STAHLWILLE 1/2 in Drive 30mm Standard Socket, 6 point, 42 mm Overall Length

RS Stock No.: 778-2431Brand: STAHLWILLEManufacturers Part No.: 03030030
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

42 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 1/2 in Drive 30mm Standard Socket, 6 point, 42 mm Overall Length

P.O.A.

STAHLWILLE 1/2 in Drive 30mm Standard Socket, 6 point, 42 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

42 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M