Squire Key Weatherproof Padlock, 5.5mm Shackle

RS Stock No.: 243-0329Brand: SquireManufacturers Part No.: LN3S
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

Squire

Lock Type

Key

Shackle Diameter

5.5mm

Shackle Length

19.5mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Squire Key Weatherproof Padlock, 5.5mm Shackle

P.O.A.

Squire Key Weatherproof Padlock, 5.5mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Squire

Lock Type

Key

Shackle Diameter

5.5mm

Shackle Length

19.5mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Country of Origin

China