Technical documents
Specifications
Brand
Sprint ElectricPhase
3
Control Function
Speed Controller
Supply Voltage
200 → 240/380 → 480 V
Current Rating
106 A
Voltage Rating
480 V
Power Rating
44 kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Sprint Electric 44 kW DC Motor Controller, 200 → 240/380 → 480 V, 3 Phase, 106 A, Speed Controller
1
P.O.A.
Sprint Electric 44 kW DC Motor Controller, 200 → 240/380 → 480 V, 3 Phase, 106 A, Speed Controller
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sprint ElectricPhase
3
Control Function
Speed Controller
Supply Voltage
200 → 240/380 → 480 V
Current Rating
106 A
Voltage Rating
480 V
Power Rating
44 kW
Country of Origin
United Kingdom