Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Spelsberg Grey Partition Panel, 3mm H, 470mm W, 156mm L, for Use with GEOS-L 4050-22 Empty Enclosure

RS Stock No.: 187-6487Brand: SpelsbergManufacturers Part No.: 72103601
brand-logo
View all in Enclosure Panels

Technical documents

Specifications

Panel Type

Partition Panel

Width

470mm

Height

3mm

Length

156mm

Colour

Grey

For Use With

GEOS-L 4050-22 Empty Enclosure

Country of Origin

Germany

Stock information temporarily unavailable.

₪ 431.22

₪ 431.22 Each (ex VAT)

₪ 504.53

₪ 504.53 Each (inc. VAT)

Spelsberg Grey Partition Panel, 3mm H, 470mm W, 156mm L, for Use with GEOS-L 4050-22 Empty Enclosure

₪ 431.22

₪ 431.22 Each (ex VAT)

₪ 504.53

₪ 504.53 Each (inc. VAT)

Spelsberg Grey Partition Panel, 3mm H, 470mm W, 156mm L, for Use with GEOS-L 4050-22 Empty Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Panel Type

Partition Panel

Width

470mm

Height

3mm

Length

156mm

Colour

Grey

For Use With

GEOS-L 4050-22 Empty Enclosure

Country of Origin

Germany