Southco Black Plastic Locking Latch, 50mm Cutout, Key Unlock

RS Stock No.: 437-6862Brand: SouthcoManufacturers Part No.: M1-42
View all in Camlocks

Technical documents

Specifications

Brand

Southco

Unlock Method

Key

Panel Cut Out Diameter

50mm

Panel Cut Out

50mm

Minimum Panel Thickness

7mm

Material

Plastic

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Southco Black Plastic Locking Latch, 50mm Cutout, Key Unlock

P.O.A.

Southco Black Plastic Locking Latch, 50mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Southco

Unlock Method

Key

Panel Cut Out Diameter

50mm

Panel Cut Out

50mm

Minimum Panel Thickness

7mm

Material

Plastic

Colour

Black

You may be interested in