Technical documents
Specifications
Brand
SouriauNumber Of Contacts
26
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Shell Size
16
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SouriauNumber Of Contacts
26
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Shell Size
16
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C