Souriau MIL Spec Circular Connector, 12 Contacts, Wall Mount, Male
Technical documents
Specifications
Brand
SouriauNumber Of Contacts
12
Mounting Type
Wall Mount
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
12
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SouriauNumber Of Contacts
12
Mounting Type
Wall Mount
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Shell Size
12
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C