Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
230V ac
Output Power
920VA
Output Current
4A
Mounting Type
Chassis
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Standards Met
ISO9001:2008
Voltage Protection Mode
Under and Over Voltage
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage, Surge
Electrical Phase
1
Product details
OEM Design-In-Type Voltage Stabilisers
Applications include fridges, freezers, air conditioning and coolers
Designed to accurately stabilise large variations of mains voltage
Includes lightning surge/spike protection
Disconnects output when mains voltage is too high or too low
3 minute wait period to allow compressor gases to neutralise before re-connection of output
1kVA type is available in production bulk packs of 8 units
₪ 1,084.32
₪ 1,084.32 Each (ex VAT)
₪ 1,268.65
₪ 1,268.65 Each (inc. VAT)
1
₪ 1,084.32
₪ 1,084.32 Each (ex VAT)
₪ 1,268.65
₪ 1,268.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
230V ac
Output Power
920VA
Output Current
4A
Mounting Type
Chassis
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Standards Met
ISO9001:2008
Voltage Protection Mode
Under and Over Voltage
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage, Surge
Electrical Phase
1
Product details
OEM Design-In-Type Voltage Stabilisers
Applications include fridges, freezers, air conditioning and coolers
Designed to accurately stabilise large variations of mains voltage
Includes lightning surge/spike protection
Disconnects output when mains voltage is too high or too low
3 minute wait period to allow compressor gases to neutralise before re-connection of output
1kVA type is available in production bulk packs of 8 units