Technical documents
Specifications
Brand
SofimGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG165/U, RG213/U, RG214/U, RG225/U, RG8 A/U
Operating Frequency
0 → 3GHz
Body Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Brass
Contact Plating
Gold
PRICED TO CLEAR
Yes
Country of Origin
France
Product details
Standard BNC plug range
From Sofim, these quick-connect BNC plugs are typically used with coaxial cables. The bayonet style connector system ensures a versatile and reliable connection, and BNC connectors are widely used in audio/visual applications.
Features and Benefits:
Frequency range: ≤ 4 GHz
Body: silver-plated brass
Male contact: brass
Female contact: beryllium bronze
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SofimGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG165/U, RG213/U, RG214/U, RG225/U, RG8 A/U
Operating Frequency
0 → 3GHz
Body Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Brass
Contact Plating
Gold
PRICED TO CLEAR
Yes
Country of Origin
France
Product details
Standard BNC plug range
From Sofim, these quick-connect BNC plugs are typically used with coaxial cables. The bayonet style connector system ensures a versatile and reliable connection, and BNC connectors are widely used in audio/visual applications.
Features and Benefits:
Frequency range: ≤ 4 GHz
Body: silver-plated brass
Male contact: brass
Female contact: beryllium bronze