SOFAME W010010030GA Portable Plywood, Steel Workbench, 300kg Max Load, 40mm

RS Stock No.: 219-581Brand: SOFAMEManufacturers Part No.: W010010030GA
View all in Home

Technical documents

Specifications

Brand

SOFAME

Type

Workbench

Portable

Yes

Material

Plywood, Steel

Maximum Load

300kg

Height

40mm

Adjustable Height

No

Model Number

W010010030GA

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SOFAME W010010030GA Portable Plywood, Steel Workbench, 300kg Max Load, 40mm

P.O.A.

SOFAME W010010030GA Portable Plywood, Steel Workbench, 300kg Max Load, 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SOFAME

Type

Workbench

Portable

Yes

Material

Plywood, Steel

Maximum Load

300kg

Height

40mm

Adjustable Height

No

Model Number

W010010030GA

Country of Origin

France