Socomec 1 Phase LCD Energy Meter

RS Stock No.: 192-5279Brand: SocomecManufacturers Part No.: 48503058
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Socomec

Series

Countis E00

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Depth

64mm

Meter Accuracy

Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class B (EN 50470)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Maximum Measurement

40 A, 276 V ac

Measurement Range

0.25 To 40 A (Current), 184 To 276 V Ac (Voltage)

Minimum Measurement

0.25 A, 184 V ac

Country of Origin

France

You may be interested in
Socomec 1 Phase LCD Energy Meter
₪ 419.27Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Socomec 1 Phase LCD Energy Meter

P.O.A.

Socomec 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Socomec 1 Phase LCD Energy Meter
₪ 419.27Each (ex VAT)

Technical documents

Specifications

Brand

Socomec

Series

Countis E00

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Depth

64mm

Meter Accuracy

Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class B (EN 50470)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Maximum Measurement

40 A, 276 V ac

Measurement Range

0.25 To 40 A (Current), 184 To 276 V Ac (Voltage)

Minimum Measurement

0.25 A, 184 V ac

Country of Origin

France

You may be interested in
Socomec 1 Phase LCD Energy Meter
₪ 419.27Each (ex VAT)