Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Socomec 4P Pole DIN Rail Non-Fused Switch Disconnector - 80A Maximum Current

RS Stock No.: 224-2364Brand: SocomecManufacturers Part No.: 22304008
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Socomec

Number of Poles

4P

Maximum Current

80A

Mounting Type

DIN Rail

Series

2230

Range

SIRCO M

Model Number

22304008

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Socomec 4P Pole DIN Rail Non-Fused Switch Disconnector - 80A Maximum Current

P.O.A.

Socomec 4P Pole DIN Rail Non-Fused Switch Disconnector - 80A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Socomec

Number of Poles

4P

Maximum Current

80A

Mounting Type

DIN Rail

Series

2230

Range

SIRCO M

Model Number

22304008

Country of Origin

China