Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Socket & See FFCB 100 Fuse Finder, Maximum Safe Working Voltage 250V

RS Stock No.: 480-279Brand: Socket & SeeManufacturers Part No.: FFCB100 UKA
brand-logo
View all in Cable Tracers & Fuse Finders

Technical documents

Specifications

Display Type

LED

Meter Type

Fuse Finder

Battery Type

9V

Power Source

Battery

Includes

Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual

Maximum Frequency

60Hz

Maximum Safe Working Voltage

250V

Minimum Frequency

50 Hz

Model Number p

FFCB 100

Plug Type

Type G - British 3-pin

Product details

FFCB100UKA Fuse Finder

Positive fuses/circuit breaker location even under noisy circuit conditions
Automatic scanning technology
Audible and LED bargraph indication of correct fuse found
Auto power off for extended battery life
Mains powered transmitter: dual voltage operation 100 to 250Vac (50-60Hz)
Plug in BS1363 UK IEC mains plug for location at mains sockets
Receiver powered by 1x alkaline PP3 (not supplied see stock No. 394-9059)
Supplied in durable soft carry case

Stock information temporarily unavailable.

P.O.A.

Socket & See FFCB 100 Fuse Finder, Maximum Safe Working Voltage 250V

P.O.A.

Socket & See FFCB 100 Fuse Finder, Maximum Safe Working Voltage 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

LED

Meter Type

Fuse Finder

Battery Type

9V

Power Source

Battery

Includes

Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual

Maximum Frequency

60Hz

Maximum Safe Working Voltage

250V

Minimum Frequency

50 Hz

Model Number p

FFCB 100

Plug Type

Type G - British 3-pin

Product details

FFCB100UKA Fuse Finder

Positive fuses/circuit breaker location even under noisy circuit conditions
Automatic scanning technology
Audible and LED bargraph indication of correct fuse found
Auto power off for extended battery life
Mains powered transmitter: dual voltage operation 100 to 250Vac (50-60Hz)
Plug in BS1363 UK IEC mains plug for location at mains sockets
Receiver powered by 1x alkaline PP3 (not supplied see stock No. 394-9059)
Supplied in durable soft carry case