Technical documents
Specifications
Brand
SMCThroat Diameter
21.6mm
Material
Aluminium Alloy
Inlet Port Size
RC 1/4
Maximum Operating Pressure
7 bar
Country of Origin
Japan
P.O.A.
SMC Air Amplifier 7 bar max., ZH20-X185
1
P.O.A.
SMC Air Amplifier 7 bar max., ZH20-X185
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCThroat Diameter
21.6mm
Material
Aluminium Alloy
Inlet Port Size
RC 1/4
Maximum Operating Pressure
7 bar
Country of Origin
Japan
