SMC 3/2 Solenoid Pilot Valve - VP700 Series

RS Stock No.: 196-4561Brand: SMCManufacturers Part No.: VP742R-5DU1-04A
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

3/2

Manufacturer Series

VP700

Mounting Style

Body Ported

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

3639L/min

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

0.2MPa

Thread Size

1/2in

Configuration

3/2

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

Rc

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC 3/2 Solenoid Pilot Valve - VP700 Series

P.O.A.

SMC 3/2 Solenoid Pilot Valve - VP700 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Function

3/2

Manufacturer Series

VP700

Mounting Style

Body Ported

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

3639L/min

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

0.2MPa

Thread Size

1/2in

Configuration

3/2

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

Rc

Country of Origin

Japan