SMC Foot Pedal 3/2 Mechanical Valve VM200 Series, G 1/4, 1/4in, III B

RS Stock No.: 281-1044Brand: SMCManufacturers Part No.: VM230-F02-40A
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Foot Pedal 3/2 Mechanical Valve VM200 Series, G 1/4, 1/4in, III B

P.O.A.

SMC Foot Pedal 3/2 Mechanical Valve VM200 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan