Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Push Button 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in

RS Stock No.: 268-8220Brand: SMCManufacturers Part No.: VM230-02-30B
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC Push Button 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in

P.O.A.

SMC Push Button 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more