Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series, G 1/2, 1/2in, III B

RS Stock No.: 233-7364Brand: SMCManufacturers Part No.: VHS40-F04B-S
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/2

Function

Pneumatic Relay

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series, G 1/2, 1/2in, III B

P.O.A.

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series, G 1/2, 1/2in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/2

Function

Pneumatic Relay

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China